Add To Favorites
Product Overview
Digi-Key Part Number 1053-1086-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-22-1WB

Description FAN AXIAL 80X38MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA80
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 30.0 CFM (0.850m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 36 dB
Power (Watts) 12.0W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating 0.060A
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1053-1086
OA80AP221WB

01:42:09 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 16.08000 16.08
10 15.31200 153.12
25 14.35520 358.88
100 12.72810 1,272.81
250 11.96252 2,990.63
500 11.72326 5,861.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback