Add To Favorites
Product Overview
Digi-Key Part Number 1053-1084-ND
Quantity Available 4
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-11-3WB

Description FAN AXIAL 80X38MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA80
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 17.0 CFM (0.481m³/min)
Static Pressure 0.070 in H2O (17.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 28 dB
Power (Watts) 9.00W
RPM 1950 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating 0.100A
Voltage Range 103 ~ 126VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
  • G80P - Orion Fans | 1053-1382-ND DigiKey Electronics
  • G80P
  • Orion Fans
  • FAN GUARD PLASTIC 80MM
  • Unit Price 0.94000
  • 1053-1382-ND
Additional Resources
Standard Package ? 1
Other Names 1053-1084
OA80AP113WB

22:44:15 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 16.08000 16.08
10 15.31200 153.12
25 14.35520 358.88
100 12.72810 1,272.81
250 11.96252 2,990.63
500 11.72326 5,861.63

Submit a request for quotation on quantities greater than those displayed.

Send Feedback