All prices are in US dollars.
Digi-Key Part Number 1053-1080-ND
Price Break Unit Price Extended Price
1 16.08000 16.08
10 15.31200 153.12
25 14.35520 358.88
100 12.72810 1,272.81
250 11.96252 2,990.63
500 11.72326 5,861.63
Quantity Available Digi-Key Stock: 78
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-11-1WB

Description FAN AXIAL 80X38MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OA80 Series Datasheet
AC,DC Part Number Guide
Orion Fan Catalog
Product Photos 0A80-2 WIRELEADS
Other Related Documents Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA80
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 30.0 CFM (0.850m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 36 dB
Power (Watts) 9.00W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating 0.120A
Voltage Range 103 ~ 126VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Online Catalog OA80 Series
Associated Product
1053-1496-ND - 80MM FAN FILTER MEDIA 45PPM
1053-1380-ND - FAN GUARD METAL 80MM
1053-1382-ND - FAN GUARD PLASTIC 80MM
1053-1381-ND - FAN GUARD METAL 80MM BLACK
1053-1403-ND - FAN GUARD 80MM WIRE MESH BLACK
1053-1394-ND - FAN FILTER 80MM 45PPI
1053-1393-ND - FAN FILTER 80MM 30PPI
1053-1402-ND - FAN GUARD 80MM WIRE MESH NATURAL
1053-1495-ND - 80MM FAN FILTER MEDIA 30PPM
Other Names 1053-1080
OA80AP111WB
Customers who are interested in this product are also interested in:
  • OA80AP-22-1WB - Orion Fans | 1053-1086-ND DigiKey Electronics
  • OA80AP-22-1WB
  • Orion Fans
  • FAN AXIAL 80X38MM 230VAC WIRE
  • Unit Price 16.08000
  • OA80AP-11-1TB - Orion Fans | 1053-1079-ND DigiKey Electronics
  • OA80AP-11-1TB
  • Orion Fans
  • FAN AXIAL 80X38MM 115VAC TERM
  • Unit Price 14.75000

02:13:48 5/3/2016