Add To Favorites
Product Overview
Digi-Key Part Number 1053-1079-ND
Quantity Available 66
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-11-1TB

Description FAN AXIAL 80X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion-Fans

Series OA80
Voltage - Rated 115VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 30.0 CFM (0.850m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 36 dB
Power (Watts) 9.00W
RPM 3000 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating 0.120A
Voltage Range 103 ~ 126VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1053-1079
OA80AP111TB

18:12:18 7/23/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 14.75000 14.75
10 14.04500 140.45
25 13.16720 329.18
100 11.67470 1,167.47
250 10.97252 2,743.13
500 10.75306 5,376.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback