Add To Favorites
Product Overview
Digi-Key Part Number 1053-1078-ND
Quantity Available 191
Can ship immediately
Manufacturer

Manufacturer Part Number

OA80AP-11/22-1WB

Description FAN AXIAL 80X38MM 115/230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AC,DC Part Number Guide
Orion Fan Catalog
Circuit Diagrams
OA80 Series
Other Related Documents Product Selection Guide
Accessories Guide
Product Training Modules AC Fans
Specialty Fans
Featured Product All-Metal IP5556 AC Fans
Online Catalog OA80 Series
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion-Fans

Series OA80
Voltage - Rated 115/230VAC
Size / Dimension Square - 80mm L x 80mm H
Width 38mm
Air Flow 31.0 CFM (0.878m³/min)
Static Pressure 0.240 in H2O (59.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Dual Voltage
Noise 29 dB
Power (Watts) 12.0W
RPM 3000 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1053-1078
OA80AP-1/2-1WB
OA80AP11/221WB
OA80AP11221WB

01:26:23 7/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 22.87000 22.87
10 20.79000 207.90
25 20.09720 502.43
100 17.32500 1,732.50
250 16.97852 4,244.63
500 16.90920 8,454.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback