All prices are in US dollars.
Digi-Key Part Number 1053-1577-ND
Price Break Unit Price Extended Price
1 210.54000 210.54
10 193.11600 1,931.16
25 181.50000 4,537.50
100 177.14400 17,714.40
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA280LFG221T

Description FAN AXIAL 323X141.5MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
OA280LFG Series
Product Photos OA280LFGxx1T
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules Louvered Filter Fan Kit
Video File Orion Fans' Louvered Fan Kit
Featured Product Louvered Filter Fan Kits
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA280
Voltage - Rated 230VAC
Size / Dimension Square - 323mm L x 323mm H
Width 141.5mm
Air Flow 1130.0 CFM (32.0m³/min)
Static Pressure 0.650 in H2O (161.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Kit
Noise 70 dB
Power (Watts) 158W
RPM 2700 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 140°F (-40 ~ 60°C)
Approvals -
Weight -
Current Rating 0.820A
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA280 Series
Other Names 1053-1577
Customers who are interested in this product are also interested in:
  • OA225LFG111T - Orion Fans | 1053-1574-ND DigiKey Electronics
  • OA225LFG111T
  • Orion Fans
  • FAN AXIAL 320X141.5MM 115VAC
  • Unit Price 172.26000
  • OA254LFG221T - Orion Fans | 1053-1592-ND DigiKey Electronics
  • OA254LFG221T
  • Orion Fans
  • FAN AXIAL 320X122.5MM 230VAC
  • Unit Price 108.90000
  • OA225LFG221T - Orion Fans | 1053-1575-ND DigiKey Electronics
  • OA225LFG221T
  • Orion Fans
  • FAN AXIAL 320X141.5MM 230VAC
  • Unit Price 172.26000
Orion Fans' Louvered Fan Kit
Orion Fans' Louvered Fan Kit

04:59:17 6/26/2016