All prices are in US dollars.
Digi-Key Part Number 1053-1070-ND
Price Break Unit Price Extended Price
1 148.50000 148.50
10 133.65000 1,336.50
25 131.67000 3,291.75
100 120.78000 12,078.00
Quantity Available Digi-Key Stock: 34
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA280AN-11-1TB18

Description FAN AXIAL 280X80MM BALL 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OA280 Series
AC,DC Part Number Guide
Orion Fan Catalog
Product Photos OA280 Series
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Specialty Fans
Featured Product IP55-Rated AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA280
Voltage - Rated 115VAC
Size / Dimension Square - 280mm L x 280mm H
Width 80mm
Air Flow 1130.0 CFM (32.0m³/min)
Static Pressure 0.780 in H2O (194.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 70 dB
Power (Watts) 148W
RPM 2700 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 140°F (-40 ~ 60°C)
Approvals -
Weight -
Current Rating 1.5A
Voltage Range 100 ~ 125VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA280 Series
Other Names 1053-1070
OA280AN111TB18
Customers who are interested in this product are also interested in:
  • G280 - Orion Fans | 1053-1374-ND DigiKey Electronics
  • G280
  • Orion Fans
  • FAN GUARD METAL 280MM
  • Unit Price 5.39000
  • W2E250-HJ32-01 - ebm-papst Inc. | 381-2572-ND DigiKey Electronics
  • W2E250-HJ32-01
  • ebm-papst Inc.
  • FAN AXIAL 280X80MM BALL 115VAC
  • Unit Price 215.18000
  • RL90-18/06 - ebm-papst Inc. | 381-2437-ND DigiKey Electronics
  • RL90-18/06
  • ebm-papst Inc.
  • FAN BLWR FLATPAK 121X37MM 115VAC
  • Unit Price 60.09000

04:39:24 7/2/2016