All prices are in US dollars.
Digi-Key Part Number 1053-1547-ND
Price Break Unit Price Extended Price
1 108.65000 108.65
10 97.78700 977.87
25 96.33840 2,408.46
100 88.37070 8,837.07
Quantity Available Digi-Key Stock: 56
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA2543AN-11-1WB1856

Description FAN AXIAL 254X89MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
Metal Fans Catalog
OA2543AN Series Datasheet
Product Photos OA2543AN-11-1WB1856
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA2543AN
Voltage - Rated 115VAC
Size / Dimension Round - 254mm Dia
Width 89mm
Air Flow 930.0 CFM (26.34m³/min)
Static Pressure 0.780 in H2O (194.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 66 dB(A)
Power (Watts) 105W
RPM 3300 RPM
Termination 2 Wire Leads
Ingress Protection IP56 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 4.6 lbs (2.1kg)
Current Rating -
Voltage Range 100 ~ 120VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA2543AN Series
Other Names 1053-1547
Customers who are interested in this product are also interested in:
  • OA254AN-11-1TBXC - Orion Fans | 1053-1059-ND DigiKey Electronics
  • OA254AN-11-1TBXC
  • Orion Fans
  • FAN AXIAL 254X89MM 115VAC TERM
  • Unit Price 81.31000

09:23:32 5/27/2016