All prices are in US dollars.
Digi-Key Part Number 1053-1575-ND
Price Break Unit Price Extended Price
1 172.26000 172.26
10 158.00400 1,580.04
25 148.50000 3,712.50
100 144.93600 14,493.60
Quantity Available Digi-Key Stock: 10
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA225LFG221T

Description FAN AXIAL 320X141.5MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
OA225LFG Series
Product Photos OA225LFGxx1T
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules Louvered Filter Fan Kit
Video File Orion Fans' Louvered Fan Kit
Featured Product Louvered Filter Fan Kits
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA225
Voltage - Rated 230VAC
Size / Dimension Square - 320mm L x 320mm H
Width 141.5mm
Air Flow 600.0 CFM (16.99m³/min)
Static Pressure 0.670 in H2O (166.9 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Kit
Noise 61 dB
Power (Watts) 80W
RPM 2800 RPM
Termination Terminal Block
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -40 ~ 176°F (-40 ~ 80°C)
Approvals -
Weight -
Current Rating 0.350A
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA225 Series
Other Names 1053-1575
Customers who are interested in this product are also interested in:
  • OA225LFG111T - Orion Fans | 1053-1574-ND DigiKey Electronics
  • OA225LFG111T
  • Orion Fans
  • FAN AXIAL 320X141.5MM 115VAC
  • Unit Price 172.26000
  • OA280LFG221T - Orion Fans | 1053-1577-ND DigiKey Electronics
  • OA280LFG221T
  • Orion Fans
  • FAN AXIAL 323X141.5MM 230VAC
  • Unit Price 210.54000
  • OA254LFG221T - Orion Fans | 1053-1592-ND DigiKey Electronics
  • OA254LFG221T
  • Orion Fans
  • FAN AXIAL 320X122.5MM 230VAC
  • Unit Price 108.90000
Orion Fans' Louvered Fan Kit
Orion Fans' Louvered Fan Kit

13:35:00 5/26/2016