All prices are in US dollars.
Digi-Key Part Number 1053-1544-ND
Price Break Unit Price Extended Price
1 96.38000 96.38
10 86.73900 867.39
25 85.45400 2,136.35
100 78.38620 7,838.62
Quantity Available Digi-Key Stock: 43
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA205AN-22-1TB1856

Description FAN AXIAL 205X72MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
Metal Fans Catalog
OA205AN Series Datasheet
Product Photos OA205AN-22-1TB1856
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA205AN
Voltage - Rated 230VAC
Size / Dimension Square - 205mm L x 205mm H
Width 72mm
Air Flow 650.0 CFM (18.41m³/min)
Static Pressure 1.080 in H2O (269.0 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 68 dB(A)
Power (Watts) 105W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection IP56 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 5.1 lbs (2.3kg)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA205AN Series
Other Names 1053-1544

08:45:21 5/29/2016