Add To Favorites
Product Overview
Digi-Key Part Number 1053-1541-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OA200AN-22-1WB1856

Description FAN AXIAL 200X70MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA200AN
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Round - 200mm Dia
Width 70mm
Air Flow 485.0 CFM (13.73m³/min)
Static Pressure 0.930 in H2O (231.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 68 dB(A)
Power (Watts) 105W
RPM 3300 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 3.9 lbs (1.8kg)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
 
Additional Resources
Standard Package ? 1
Other Names 1053-1541

09:08:19 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 91.82000 91.82
10 82.64000 826.40
25 81.41600 2,035.40
100 74.68230 7,468.23

Submit a request for quotation on quantities greater than those displayed.

Send Feedback