All prices are in US dollars.
Digi-Key Part Number 1053-1538-ND
Price Break Unit Price Extended Price
1 91.82000 91.82
10 82.64000 826.40
25 81.41600 2,035.40
100 74.68230 7,468.23
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

OA200AN-11-1TB1856

Description FAN AXIAL 200X70MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
Metal Fans Catalog
OA200AN Series Datasheet
Product Photos OA200AN-11-1TB1856
Other Related Documents Standard Wire Colors For Fans
Accessories Guide
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA200AN
Voltage - Rated 115VAC
Size / Dimension Round - 200mm Dia
Width 70mm
Air Flow 485.0 CFM (13.73m³/min)
Static Pressure 0.930 in H2O (231.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 68 dB(A)
Power (Watts) 105W
RPM 3300 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 3.9 lbs (1.8kg)
Current Rating -
Voltage Range 100 ~ 120VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA200AN Series
Other Names 1053-1538

01:09:41 5/4/2016