Add To Favorites
Product Overview
Digi-Key Part Number 1053-1537-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

OA180AN-22-1WB1856

Description FAN AXIAL 176X89MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion-Fans

Series OA180AN
Voltage - Rated 230VAC
Size / Dimension Square - 176mm L x 176mm H
Width 89mm
Air Flow 380.0 CFM (10.76m³/min)
Static Pressure 0.760 in H2O (189.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 63 dB(A)
Power (Watts) 50W
RPM 3250 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 4.1 lbs (1.9kg)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
 
Additional Resources
Standard Package ? 1
Other Names 1053-1537

10:59:54 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 83.26000 83.26
10 74.93300 749.33
25 73.82280 1,845.57
100 67.71730 6,771.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback