All prices are in US dollars.
Digi-Key Part Number 1053-1536-ND
Price Break Unit Price Extended Price
1 83.26000 83.26
10 74.93300 749.33
25 73.82280 1,845.57
100 67.71730 6,771.73
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Part Number

OA180AN-22-1TB1856

Description FAN AXIAL 176X89MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
Metal Fans Catalog
OA180AN Series Datasheet
Product Photos OA180AN-22-1TB1856
Other Related Documents Standard Wire Colors For Fans
Accessories Guide
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA180AN
Voltage - Rated 230VAC
Size / Dimension Square - 176mm L x 176mm H
Width 89mm
Air Flow 380.0 CFM (10.76m³/min)
Static Pressure 0.760 in H2O (189.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 63 dB(A)
Power (Watts) 50W
RPM 3250 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 4.1 lbs (1.9kg)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA180AN Series
Other Names 1053-1536
Customers who are interested in this product are also interested in:
  • SDF DF077S - Cantherm | 317-1125-ND DigiKey Electronics
  • SDF DF077S
  • Cantherm
  • TCO 250VAC 10A 77C(171F) AXIAL
  • Unit Price 1.12000
  • SDF DF084S - Cantherm | 317-1126-ND DigiKey Electronics
  • SDF DF084S
  • Cantherm
  • TCO 250VAC 10A 84C(183F) AXIAL
  • Unit Price 1.12000

05:07:25 5/1/2016