All prices are in US dollars.
Digi-Key Part Number 1053-1481-ND
Price Break Unit Price Extended Price
1 44.65000 44.65
10 40.59000 405.90
25 39.23720 980.93
100 33.82500 3,382.50
250 33.14852 8,287.13
500 33.01320 16,506.60
Quantity Available Digi-Key Stock: 2
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA172AN-11-1TB

Description FAN AXIAL 172X50.8MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
OA172 Series
Orion Fan Catalog
Product Photos OA172 Series
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA172
Voltage - Rated 115VAC
Size / Dimension Round - 172mm Dia
Width 50.8mm
Air Flow 235.0 CFM (6.65m³/min)
Static Pressure 0.700 in H2O (174.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 52 dB
Power (Watts) 35W
RPM 3200 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Online Catalog OA172 Series
Associated Product
1053-1490-ND - 172MM FAN FILTER MEDIA 45PPM
Other Names 1053-1481
OA172AN111TB

04:47:03 6/28/2016