Add To Favorites
Product Overview
Digi-Key Part Number 1053-1529-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

OA162AP-22-1WB1855

Description FAN AXIAL 172X55MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA162
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H
Width 55mm
Air Flow 210.0 CFM (5.95m³/min)
Static Pressure 0.420 in H2O (104.6 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 54 dB(A)
Power (Watts) 42W
RPM 3200 RPM
Termination 2 Wire Leads
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 2.7 lbs (1.2kg)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
 
Additional Resources
Standard Package ? 1
Other Names 1053-1529

00:08:34 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 52.54000 52.54
10 47.76800 477.68
25 46.17520 1,154.38
100 39.80630 3,980.63
250 39.01012 9,752.53
500 38.85090 19,425.45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback