All prices are in US dollars.
Digi-Key Part Number 1053-1028-ND
Price Break Unit Price Extended Price
1 43.56000 43.56
10 39.60000 396.00
25 38.28000 957.00
100 33.00000 3,300.00
250 32.34000 8,085.00
500 32.20800 16,104.00
Quantity Available Digi-Key Stock: 53
Can ship immediately
Manufacturer

Manufacturer Part Number

OA162-5E-230WB

Description FAN AXIAL 172X55MM 230VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OA162 Series
AC,DC Part Number Guide
Orion Fan Catalog
Product Photos OA162 Series
Other Related Documents Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA162
Voltage - Rated 230VAC
Size / Dimension Round - 172mm Dia
Width 55mm
Air Flow 241.0 CFM (6.82m³/min)
Static Pressure 0.730 in H2O (181.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 66 dB
Power (Watts) 31W
RPM 3400 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -40 ~ 158°F (-40 ~ 70°C)
Approvals -
Weight -
Current Rating -
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Aluminum
Online Catalog OA162 Series
Associated Product
1053-1388-ND - FAN FILTER 172MM 45PPI
1053-1462-ND - FAN GUARD PLASTIC 172MM
1053-1398-ND - FAN GUARD LOUVERED 172MM BLACK
1053-1410-ND - FAN GUARD 172MM WIRE MESH BLACK
1053-1409-ND - FAN GUARD 172MM WIRE MESH NATURL
Other Names 1053-1028
OA162-5E-230WB17
OA162-5E-230WB24
OA1625E230WB17

01:57:23 5/3/2016