Add To Favorites
Product Overview
Digi-Key Part Number 1053-1019-ND
Quantity Available 18
Can ship immediately
Manufacturer

Manufacturer Part Number

OA119AP-22-2TB

Description FAN AXIAL 127X38.5MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion-Fans

Series OA119
Voltage - Rated 230VAC
Size / Dimension Square - 127mm L x 127mm H
Width 38.5mm
Air Flow 95.0 CFM (2.69m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 37 dB
Power (Watts) 10.0W
RPM 2300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 160 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
Additional Resources
Standard Package ? 1
Other Names 1053-1019
OA119AP222TB

06:33:11 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 28.86000 28.86
10 26.23500 262.35
25 25.36040 634.01
100 21.86250 2,186.25
250 21.42524 5,356.31
500 21.33780 10,668.90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback