All prices are in US dollars.
Digi-Key Part Number 1053-1516-ND
Price Break Unit Price Extended Price
1 34.03000 34.03
10 30.93800 309.38
25 29.90640 747.66
100 25.78130 2,578.13
250 25.26564 6,316.41
500 25.16250 12,581.25
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA119AP-22-1TB1855

Description FAN AXIAL 127X38.5MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
Metal Fans Catalog
OA119AP Series Datasheet
Product Photos OA119AP-22-1TB1855
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA119
Voltage - Rated 230VAC
Size / Dimension Square - 127mm L x 127mm H
Width 38.5mm
Air Flow 128.0 CFM (3.62m³/min)
Static Pressure 0.290 in H2O (72.2 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 48 dB(A)
Power (Watts) 26W
RPM 2950 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 1.4 lbs (635g)
Current Rating -
Voltage Range 200 ~ 240VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA119 Series
Other Names 1053-1516

17:12:17 6/24/2016