All prices are in US dollars.
Digi-Key Part Number 1053-1016-ND
Price Break Unit Price Extended Price
1 28.86000 28.86
10 26.23500 262.35
25 25.36040 634.01
100 21.86250 2,186.25
250 21.42524 5,356.31
500 21.33780 10,668.90
Quantity Available Digi-Key Stock: 30
Can ship immediately
Manufacturer

Manufacturer Part Number

OA119AP-11-1WB

Description FAN AXIAL 127X38.5MM 115VAC WIRE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OA119 Series
AC,DC Part Number Guide
Orion Fan Catalog
Smart AC Fans Brochure
Product Photos OA119AP Series
Other Related Documents Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Product Training Modules AC Fans
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA119
Voltage - Rated 115VAC
Size / Dimension Square - 127mm L x 127mm H
Width 38.5mm
Air Flow 130.0 CFM (3.68m³/min)
Static Pressure 0.240 in H2O (59.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 46 dB
Power (Watts) 14.0W
RPM 3000 RPM
Termination 2 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Online Catalog OA119 Series
Associated Product
1053-1360-ND - FAN GUARD METAL 127MM
1053-1408-ND - FAN GUARD 127MM WIRE MESH NATURL
Other Names 1053-1016
OA119AP111WB

00:17:18 5/3/2016