Add To Favorites
Product Overview
Digi-Key Part Number 1053-1573-ND
Quantity Available 26
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109LFG221T

Description FAN AXIAL 148.5X76.5MM 230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion-Fans

Series OA109
Voltage - Rated 230VAC
Size / Dimension Square - 148.5mm L x 148.5mm H
Width 76.5mm
Air Flow 106.0 CFM (3.00m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Kit
Noise 46 dB
Power (Watts) 15.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals -
Weight -
Current Rating 0.080A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1053-1573

01:40:13 7/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 37.57000 37.57
10 34.15500 341.55
25 33.01640 825.41
100 28.46250 2,846.25
250 27.89324 6,973.31
500 27.77940 13,889.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback