Add To Favorites
Product Overview
Digi-Key Part Number 1053-1010-ND
Quantity Available
Manufacturer

Manufacturer Part Number

OA109AP-22-1TBXC

Description FAN AXIAL 120X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 230VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 131.0 CFM (3.71m³/min)
Static Pressure 0.490 in H2O (122.1 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 47 dB
Power (Watts) 22.0W
RPM 3300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature 14 ~ 149°F (-10 ~ 65°C)
Approvals -
Weight -
Current Rating 0.110A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
  • WMG120M - Orion Fans | 1053-1406-ND DigiKey Electronics
  • WMG120M
  • Orion Fans
  • FAN GUARD 120MM WIRE MESH NATURL
  • Unit Price 1.76000
  • 1053-1406-ND
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1053-1010
OA109AP22-1TBXC
OA109AP221TBXC

14:03:45 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.73000 21.73
10 19.75100 197.51
25 19.09200 477.30
100 16.45880 1,645.88
250 16.12956 4,032.39
500 16.06374 8,031.87

Submit a request for quotation on quantities greater than those displayed.

Send Feedback