All prices are in US dollars.
Digi-Key Part Number 1053-1556-ND
Price Break Unit Price Extended Price
1 39.20000 39.20
10 35.64000 356.40
25 34.45200 861.30
100 29.70000 2,970.00
250 29.10600 7,276.50
500 28.98720 14,493.60
Quantity Available Digi-Key Stock: 37
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA109AP-22-1TB(SF)

Description FAN AXIAL 120X38MM 230VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
OA109 SF Series
Product Photos OA109AP-22-1TB(SF)
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA109
Voltage - Rated 230VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 106.0 CFM (3.00m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Salt Fog Rated
Noise 46 dB
Power (Watts) 15.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals -
Weight -
Current Rating 0.080A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Online Catalog OA109 Series
Other Names 1053-1556
Customers who are interested in this product are also interested in:
  • OA109AP-22-1TB - Orion Fans | 1053-1008-ND DigiKey Electronics
  • OA109AP-22-1TB
  • Orion Fans
  • FAN AXIAL 120X38MM 230VAC TERM
  • Unit Price 15.76000

06:57:08 5/28/2016