Add To Favorites
Product Overview
Digi-Key Part Number 1053-1501-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-3TBR

Description FAN AXIAL 119.5X38.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 75.0 CFM (2.12m³/min)
Static Pressure 0.160 in H2O (39.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 38 dB
Power (Watts) 12.0W
RPM 2300 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
Additional Resources
Standard Package ? 40
Other Names 1053-1501
OA109AP-11-3TBR-ND

22:46:26 12/10/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 17.19000 17.19
10 16.36800 163.68
25 15.34520 383.63
100 13.60590 1,360.59
250 12.78752 3,196.88
500 12.53176 6,265.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback