Add To Favorites
Product Overview
Digi-Key Part Number 1053-1007-ND
Quantity Available 710
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-3TB

Description FAN AXIAL 120X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 51.0 CFM (1.44m³/min)
Static Pressure 0.150 in H2O (37.4 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 25 dB
Power (Watts) 8W
RPM 1600 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1053-1007
OA109AP113TB

09:56:05 8/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 15.76000 15.76
10 15.01300 150.13
25 14.07440 351.86
100 12.47940 1,247.94
250 11.72876 2,932.19
500 11.49418 5,747.09

Submit a request for quotation on quantities greater than those displayed.

Send Feedback