All prices are in US dollars.
Digi-Key Part Number 1053-1472-ND
Price Break Unit Price Extended Price
1 17.19000 17.19
10 16.36800 163.68
25 15.34520 383.63
100 13.60590 1,360.59
250 12.78752 3,196.88
500 12.53176 6,265.88
Quantity Available Digi-Key Stock: 4
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 12 Weeks
Manufacturer Part Number

OA109AP-11-2TBR

Description FAN AXIAL 119.5X38.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets OA109 (AIOS)
AC,DC Part Number Guide
Orion Fan Catalog
Product Photos OA109-2TERMINALS
Other Related Documents Product Selection Guide
Standard Wire Colors For Fans
Accessories Guide
Featured Product All-Metal IP5556 AC Fans
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA109
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 85.0 CFM (2.40m³/min)
Static Pressure 0.250 in H2O (62.3 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 45 dB
Power (Watts) 13.0W
RPM 2750 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 130VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
Online Catalog OA109 Series
Associated Product
1053-1489-ND - 120MM FAN FILTER MEDIA 45PPM
1053-1488-ND - 120MM FAN FILTER MEDIA 30PPM
Other Names 1053-1472
OA109AP112TBR

17:10:28 6/24/2016