All prices are in US dollars.
Digi-Key Part Number 1053-1510-ND
Price Break Unit Price Extended Price
1 27.77000 27.77
10 25.24500 252.45
25 24.40360 610.09
100 21.03750 2,103.75
250 20.61676 5,154.19
500 20.53260 10,266.30
Quantity Available Digi-Key Stock: 41
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-1TB1855

Description FAN AXIAL 119.5X38.5MM 115VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AC,DC Part Number Guide
Metal Fans Catalog
OA109 Series Datasheet
Product Photos OA109AP-11-1TB1855
Other Related Documents Standard Wire Colors For Fans
Accessories Guide
Standard Package ? 1
Category

Fans, Thermal Management

Family

AC Fans

Series OA109
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38.5mm
Air Flow 105.0 CFM (2.97m³/min)
Static Pressure 0.220 in H2O (54.8 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features -
Noise 48 dB(A)
Power (Watts) 10.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection IP55 - Dust Protected, Water Resistant
Operating Temperature -22 ~ 176°F (-30 ~ 80°C)
Approvals -
Weight 1.3 lbs (589.7g)
Current Rating -
Voltage Range 100 ~ 120VAC
Material - Frame Aluminum
Material - Blade Metal
Online Catalog OA109 Series
Other Names 1053-1510

07:37:57 5/3/2016