Add To Favorites
Product Overview
Digi-Key Part Number 1053-1555-ND
Quantity Available 75
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11-1TB(SF)

Description FAN AXIAL 120X38MM 115VAC TERM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion Fans

Series OA109
Part Status Active
Voltage - Rated 115VAC
Size / Dimension Square - 119.5mm L x 119.5mm H
Width 38mm
Air Flow 106.0 CFM (3.00m³/min)
Static Pressure 0.320 in H2O (79.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Salt Fog Rated
Noise 46 dB
Power (Watts) 12.0W
RPM 3100 RPM
Termination 2 Terminals
Ingress Protection -
Operating Temperature -4 ~ 158°F (-20 ~ 70°C)
Approvals -
Weight -
Current Rating 0.160A
Voltage Range -
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Additional Resources
Standard Package ? 1
Other Names 1053-1555

21:57:22 8/26/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 39.20000 39.20
10 35.64000 356.40
25 34.45200 861.30
100 29.70000 2,970.00
250 29.10600 7,276.50
500 28.98720 14,493.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback