Add To Favorites
Product Overview
Digi-Key Part Number 1053-1000-ND
Quantity Available 591
Can ship immediately
Manufacturer

Manufacturer Part Number

OA109AP-11/22-1WB

Description FAN AXIAL 120X38MM 115/230VAC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Category

Fans, Thermal Management

Family

AC Fans

Manufacturer

Orion-Fans

Series OA109
Voltage - Rated 115/230VAC
Size / Dimension Square - 120mm L x 120mm H
Width 38mm
Air Flow 110.0 CFM (3.11m³/min)
Static Pressure 0.280 in H2O (69.7 Pa)
Bearing Type Ball
Fan Type Tubeaxial
Features Dual Voltage
Noise 42 dB
Power (Watts) 15.0W
RPM 3000 RPM
Termination 4 Wire Leads
Ingress Protection -
Operating Temperature -4 ~ 176°F (-20 ~ 80°C)
Approvals -
Weight -
Current Rating -
Voltage Range 80 ~ 260VAC
Material - Frame Aluminum
Material - Blade Polybutylene Terephthalate (PBT)
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 1053-1000
OA109AP-1/2-1WB
OA109AP11/221WB
OA109AP11221WB

20:59:52 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 20.96000 20.96
10 19.05800 190.58
25 18.42240 460.56
100 15.88130 1,588.13
250 15.56364 3,890.91
500 15.50010 7,750.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback