Add To Favorites
Product Overview
Digi-Key Part Number 102-2968-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

VBM-100-48

Description AC/DC CONVERTER 48V 100W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

CUI Inc.

Series VBM-100
Part Status Active
Number of Outputs 1
Voltage - Input 90 ~ 264 VAC
Voltage - Output 1 48V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 2.1A
Power (Watts) 100W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OTP, OVP, SCP
Operating Temperature -20°C ~ 85°C
Efficiency 92%
Mounting Type Through Hole
Size / Dimension 4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm)
Power (Watts) - Max 100W
Line Regulation 0.5%
Load Regulation ±1%
Approvals CE, cULus, EN, IEC
Weight 0.5 lb (226.8g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 30
Other Names 102-2968
VBM10048

10:02:55 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 157.63000 157.63
5 152.77600 763.88
10 147.92500 1,479.25
50 138.22500 6,911.25
100 133.37500 13,337.50
250 130.95000 32,737.50
500 129.01000 64,505.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback