All prices are in US dollars.
Digi-Key Part Number 102-2964-ND
Price Break Unit Price Extended Price
1 75.20000 75.20
5 74.61200 373.06
10 74.02500 740.25
50 68.15000 3,407.50
100 63.45000 6,345.00
250 62.51000 15,627.50
Quantity Available Digi-Key Stock: 33
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

PQA50-D48-S12-D

Description DC/DC CONVERTER 12V 50W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PQA50-D Series
Product Photos PQA50-D
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
Thermal Management of Power Supplies
RoHS Information PQA50-D Series Cert of Compliance
Standard Package ? 42
Category

Power Supplies - Board Mount

Family

DC DC Converters

Series PQA50-D
Packaging ? Tube?
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 4.167A
Power (Watts) - Manufacture Series 50W
Voltage - Isolation 1.5kV (1500V)
Applications ITE (Commercial)
Features Remote On/Off, OCP, OVP, SCP, UVLO
Mounting Type Through Hole
Package / Case 6-DIP Module
Size / Dimension 2.00" L x 1.00" W x 0.47" H (50.8mm x 25.4mm x 11.8mm)
Operating Temperature -40°C ~ 85°C
Efficiency 93%
Power (Watts) - Max 50W
Online Catalog PQA50-D Series
Other Names 102-2964
PQA50D48S12D

13:21:26 5/31/2016