All prices are in US dollars.
Digi-Key Part Number 102-3112-ND
Price Break Unit Price Extended Price
1 15.45000 15.45
5 15.23200 76.16
10 15.01100 150.11
25 14.12800 353.20
50 13.68660 684.33
100 13.24500 1,324.50
250 12.80352 3,200.88
500 12.36200 6,181.00
Quantity Available Digi-Key Stock: 103
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

PBK-5-5

Description AC/DC CONVERTER 5V 5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PBK-5 Series
Product Photos PBK Series
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information PBK-5 Series Cert of Compliance
3D Model PBK-5-5
Standard Package ? 100
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series PBK-5
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 5W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 70%
Mounting Type Through Hole
Size / Dimension 1.65" L x 0.43" W x 1.06" H (42.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 5W
Line Regulation ±0.5%
Load Regulation ±1.5%
Approvals CE, cULus
Weight 0.022 lb (9.98g)
Online Catalog PBK-5 Series
Other Names 102-3112
PBK55
Customers who are interested in this product are also interested in:
  • ECE05US05 - XP Power | 1470-1108-ND DigiKey Electronics
  • ECE05US05
  • XP Power
  • AC/DC CONVERTER 5V 5W
  • Unit Price 18.00000
  • PBK-5-5-B - CUI Inc. | 102-3387-ND DigiKey Electronics
  • PBK-5-5-B
  • CUI Inc.
  • AC/DC CONVERTER 5V 5W
  • Unit Price 17.34000
  • PBK-1-5 - CUI Inc. | 102-3101-ND DigiKey Electronics
  • PBK-1-5
  • CUI Inc.
  • AC/DC CONVERTER 5V 1W
  • Unit Price 10.54000
  • VSK-S5-5UA - CUI Inc. | 102-2386-ND DigiKey Electronics
  • VSK-S5-5UA
  • CUI Inc.
  • CONV AC/DC 5W 5V 1A PCB
  • Unit Price 16.33000
  • PBK-3-5 - CUI Inc. | 102-3106-ND DigiKey Electronics
  • PBK-3-5
  • CUI Inc.
  • AC/DC CONVERTER 5V 3W
  • Unit Price 12.99000

08:16:54 5/25/2016