Add To Favorites
Product Overview
Digi-Key Part Number 102-3115-ND
Quantity Available 82
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-5-15

Description AC/DC CONVERTER 15V 5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

CUI-Inc.

Series PBK-5
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 340mA
Power (Watts) 5W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -25°C ~ 85°C
Efficiency 75%
Mounting Type Through Hole
Size / Dimension 1.65" L x 0.43" W x 1.06" H (42.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 5W
Line Regulation ±0.5%
Load Regulation ±1.5%
Approvals CE, cULus
Weight 0.022 lb (9.98g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 102-3115
PBK515

15:35:43 7/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 15.45000 15.45
5 15.23200 76.16
10 15.01100 150.11
25 14.12800 353.20
50 13.68660 684.33
100 13.24500 1,324.50
250 12.80352 3,200.88
500 12.36200 6,181.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback