All prices are in US dollars.
Digi-Key Part Number 102-3110-ND
Price Break Unit Price Extended Price
1 12.99000 12.99
5 12.80000 64.00
10 12.61400 126.14
25 11.87200 296.80
50 11.50100 575.05
100 11.13000 1,113.00
250 10.75900 2,689.75
500 10.38800 5,194.00
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 10 Weeks
Manufacturer Part Number

PBK-3-24

Description AC/DC CONVERTER 24V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PBK-3 Series
Product Photos PBK-3
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information PBK-3 Series Cert of Compliance
3D Model PBK-3-24
Standard Package ? 100
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series PBK-3
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125mA
Power (Watts) 3W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 3W
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
Online Catalog PBK-3 Series
Other Names 102-3110
PBK324
Customers who are interested in this product are also interested in:
  • PBK-1-24 - CUI Inc. | 102-3105-ND DigiKey Electronics
  • PBK-1-24
  • CUI Inc.
  • AC/DC CONVERTER 24V 1W
  • Unit Price 8.98000
  • ECE05US24 - XP Power | 1470-1112-ND DigiKey Electronics
  • ECE05US24
  • XP Power
  • AC/DC CONVERTER 24V 5W
  • Unit Price 18.00000

13:42:32 6/28/2016