Add To Favorites
Product Overview
Digi-Key Part Number 102-3109-ND
Quantity Available 309
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-3-15

Description AC/DC CONVERTER 15V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

CUI Inc.

Series PBK-3
Part Status Active
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 3W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 3W
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 102-3109
PBK315

22:06:31 8/24/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 12.99000 12.99
5 12.80000 64.00
10 12.61400 126.14
25 11.87200 296.80
50 11.50100 575.05
100 11.13000 1,113.00
250 10.75900 2,689.75
500 10.38800 5,194.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback