All prices are in US dollars.
Digi-Key Part Number 102-3108-ND
Price Break Unit Price Extended Price
1 12.99000 12.99
5 12.80000 64.00
10 12.61400 126.14
25 11.87200 296.80
50 11.50100 575.05
100 11.13000 1,113.00
250 10.75900 2,689.75
500 10.38800 5,194.00
Quantity Available Digi-Key Stock: 177
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-3-12

Description AC/DC CONVERTER 12V 3W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PBK-3 Series
Product Photos PBK-3
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information PBK-3 Series Cert of Compliance
3D Model PBK-3-12
Standard Package ? 100
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series PBK-3
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 250mA
Power (Watts) 3W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 78%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 3W
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
Online Catalog PBK-3 Series
Other Names 102-3108
PBK312
Customers who are interested in this product are also interested in:
  • BP5048 - Rohm Semiconductor | BP5048-ND DigiKey Electronics
  • BP5048
  • Rohm Semiconductor
  • IC AC/DC CONV 12V 300MA SIP12
  • Unit Price 7.95000
  • PBK-1-12 - CUI Inc. | 102-3103-ND DigiKey Electronics
  • PBK-1-12
  • CUI Inc.
  • AC/DC CONVERTER 12V 1W
  • Unit Price 10.54000
  • RAC02-12SC - Recom Power | 945-1402-5-ND DigiKey Electronics
  • RAC02-12SC
  • Recom Power
  • CONV AC/DC 2W 12V OUT SGL T/H
  • Unit Price 12.97000
  • VSK-S1-12U - CUI Inc. | 102-2593-ND DigiKey Electronics
  • VSK-S1-12U
  • CUI Inc.
  • POWER SUPPLY SWITCHING 12V 1W
  • Unit Price 11.41000
  • RAC03-12SC - Recom Power | 945-1406-5-ND DigiKey Electronics
  • RAC03-12SC
  • Recom Power
  • CONV AC/DC 3W 12V OUT SGL T/H
  • Unit Price 14.18000

06:17:24 4/30/2016