All prices are in US dollars.
Digi-Key Part Number 102-3116-ND
Price Break Unit Price Extended Price
1 8.98000 8.98
5 8.85800 44.29
10 8.73300 87.33
25 8.48320 212.08
50 7.98400 399.20
100 7.73450 773.45
250 7.48500 1,871.25
500 7.23550 3,617.75
Quantity Available Digi-Key Stock: 39
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-1-9

Description AC/DC CONVERTER 9V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PBK-1 Series
Product Photos PBK-1 Series
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information PBK-1 Series Cert of Compliance
3D Model PBK-1-9
Standard Package ? 100
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series PBK-1
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 111mA
Power (Watts) 1W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 67%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 1W
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
Online Catalog PBK-1 Series
Other Names 102-3116
PBK19
Customers who are interested in this product are also interested in:
  • VSK-S1-3R3U - CUI Inc. | 102-2596-ND DigiKey Electronics
  • VSK-S1-3R3U
  • CUI Inc.
  • POWER SUPPLY SWITCHING 3.3V 1W
  • Unit Price 11.41000
  • PBK-1-5 - CUI Inc. | 102-3101-ND DigiKey Electronics
  • PBK-1-5
  • CUI Inc.
  • AC/DC CONVERTER 5V 1W
  • Unit Price 10.54000
  • PBK-1-5-B - CUI Inc. | 102-3376-ND DigiKey Electronics
  • PBK-1-5-B
  • CUI Inc.
  • AC/DC CONVERTER 5V 1W
  • Unit Price 13.18000
  • BP5728 - Rohm Semiconductor | BP5728-ND DigiKey Electronics
  • BP5728
  • Rohm Semiconductor
  • IC AC/DC CONVERTER ISO 6SIP
  • Unit Price 5.85000

01:48:59 5/5/2016