All prices are in US dollars.
Digi-Key Part Number 102-3101-ND
Price Break Unit Price Extended Price
1 10.54000 10.54
5 10.38400 51.92
10 10.23400 102.34
25 9.63200 240.80
50 9.33100 466.55
100 9.03000 903.00
250 8.72900 2,182.25
500 8.42800 4,214.00
Quantity Available Digi-Key Stock: 574
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-1-5

Description AC/DC CONVERTER 5V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets PBK-1 Series
Product Photos PBK-1 Series
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
RoHS Information PBK-1 Series Cert of Compliance
Featured Product Miniature SIP AC-DC Power Supplies
3D Model PBK-1-5
Standard Package ? 100
Category

Power Supplies - Board Mount

Family

AC DC Converters

Series PBK-1
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA
Power (Watts) 1W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 66%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 1W
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
Online Catalog PBK-1 Series
Other Names 102-3101
PBK15
Customers who are interested in this product are also interested in:
  • PBK-1-5-B - CUI Inc. | 102-3376-ND DigiKey Electronics
  • PBK-1-5-B
  • CUI Inc.
  • AC/DC CONVERTER 5V 1W
  • Unit Price 13.18000
  • PBK-3-5 - CUI Inc. | 102-3106-ND DigiKey Electronics
  • PBK-3-5
  • CUI Inc.
  • AC/DC CONVERTER 5V 3W
  • Unit Price 12.99000
  • VSK-S1-5U - CUI Inc. | 102-2595-ND DigiKey Electronics
  • VSK-S1-5U
  • CUI Inc.
  • POWER SUPPLY SWITCHING 5V 1W
  • Unit Price 11.41000
  • RAC01-05SC - Recom Power | 945-1397-5-ND DigiKey Electronics
  • RAC01-05SC
  • Recom Power
  • CONV AC/DC 1W 5V OUT SGL T/H
  • Unit Price 12.34000

09:30:41 5/5/2016