Add To Favorites
Product Overview
Digi-Key Part Number 102-3105-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

PBK-1-24

Description AC/DC CONVERTER 24V 1W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Category

Power Supplies - Board Mount

Family

AC DC Converters

Manufacturer

CUI-Inc.

Series PBK-1
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 24V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 42mA
Power (Watts) 1W
Power Supply Type Switching (Closed Frame)
Applications ITE (Commercial)
Features OCP, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 68%
Mounting Type Through Hole
Size / Dimension 1.38" L x 0.43" W x 1.06" H (35.0mm x 11.0mm x 27.0mm)
Power (Watts) - Max 1W
Line Regulation ±1.5%
Load Regulation ±2.5%
Approvals CE, cULus
Weight 0.018 lb (8.16g)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 100
Other Names 102-3105
PBK124

04:50:50 7/27/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 8.98000 8.98
5 8.85800 44.29
10 8.73300 87.33
25 8.48320 212.08
50 7.98400 399.20
100 7.73450 773.45
250 7.48500 1,871.25
500 7.23550 3,617.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback