Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 102-3117-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

EPSA050100U-I38-EJ

Description AC/DC WALL MOUNT ADAPTER 5V 5W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets EPSA 5W USB Series
Product Photos EPSA050100U-I38-EJ
Product Training Modules EMI Regulations and Mitigation Considerations for Switching Power Supplies
Reliability Considerations for Power Supplies
Power Supply Safety Standards, Agencies and Marks
Energy Efficiency Standards for External Power Supplies
RoHS Information EPSA 5W USB Series Cert of Compliance
PCN Obsolescence/ EOL EPSA050100U-I38-EJ,UE-I38-EJ 22/Jun/2015
Level V Multiple Devices 13/Aug/2015
Standard Package ? 60
Category

Power Supplies - External/Internal (Off-Board)

Family

AC DC Desktop, Wall Adapters

Series EPSA
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 90 ~ 264 VAC
Voltage - Output 5V
Current - Output (Max) 1A
Power (Watts) 5W
No Load Power Consumption -
Polarization -
Applications ITE (Commercial)
Efficiency Level V
Operating Temperature 0°C ~ 40°C
Output Connector USB A Receptacle
Size / Dimension 1.61" L x 1.18" W x 0.81" H (41.0mm x 30.0mm x 20.5mm)
Approvals cULus, PSE
Power (Watts) - Max 5W
Input Connector NEMA 1-15P
Cord Length -
Weight -
Other Names 102-3117
EPSA050100UI38EJ
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
102-3422-ND SWI5-5-N-I38 CUI Inc. Bulk? 327 - Immediate
6.70000 1
Customers who are interested in this product are also interested in:
  • PSM03A-050Q - Phihong USA | 993-1030-ND DigiKey Electronics
  • PSM03A-050Q
  • Phihong USA
  • AC/DC WALL MOUNT ADAPTER 5V 3W
  • Unit Price 4.25000
  • SWI5-5-N-I38 - CUI Inc. | 102-3422-ND DigiKey Electronics
  • SWI5-5-N-I38
  • CUI Inc.
  • AC/DC WALL MOUNT ADAPTER 5V 5W
  • Unit Price 6.70000
  • ECE05US03 - XP Power | 1470-1107-ND DigiKey Electronics
  • ECE05US03
  • XP Power
  • AC/DC CONVERTER 3.3V 5W
  • Unit Price 18.00000
  • SDI120-12-U-P51 - CUI Inc. | 102-3410-ND DigiKey Electronics
  • SDI120-12-U-P51
  • CUI Inc.
  • AC/DC DESKTOP ADAPTER 12V 120W
  • Unit Price 69.12000

15:54:23 5/6/2016