Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1016-1963-5-ND
Quantity Available 96
Can ship immediately
Manufacturer

Manufacturer Part Number

XR3076XID-F

Description IC TXRX RS485/422 20MBPS 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets XR307xXID-F Series
PCN Assembly/Origin Assembly Site Add 11/Sep/2015
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Manufacturer

Exar-Corporation

Series -
Packaging ? Tube ?
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 96
Other Names 1016-1963-5

21:21:03 7/28/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.70500 27.05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : XR3076XIDTR-F-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.25000
Send Feedback