• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1016-1962-5-ND
Price Break Unit Price Extended Price
196 2.17383 426.07
Quantity Available
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

XR3075XID-F

Description IC TXRX RS485/422 1MBPS 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XR307xXID-F Series
Product Photos 8-SOIC
xr3075x
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Series -
Packaging ? Tube?
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Other Names 1016-1962-5
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XR3075XIDTR-F-ND XR3075XIDTR-F Exar Corporation Tape & Reel (TR)? 0
1.25000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:48:46 6/25/2016