Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity.

  • Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 1016-1960-5-ND
Price Break Unit Price Extended Price
1 3.00000 3.00
10 2.70500 27.05
100 2.17380 217.38
Quantity Available Digi-Key Stock: 192
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 8 Weeks
Manufacturer Part Number

XR3073XID-F

Description IC TXRX RS485/422 1MBPS 14SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets XR307xXID-F Series
Product Photos 14-SOIC
PCN Assembly/Origin Assembly Site Add 11/Sep/2015
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

Interface - Drivers, Receivers, Transceivers

Series -
Packaging ? Tube?
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Online Catalog RS-422, RS-485 Transceivers
Other Names 1016-1960-5
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
XR3073XIDTR-F-ND XR3073XIDTR-F Exar Corporation Tape & Reel (TR)? 0
1.25000 2,500
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:02:17 6/30/2016