Product Index  >  Integrated Circuits (ICs)  >  Linear - Amplifiers - Instrumentation, OP Amps, Buffer Amps

Results: 3       3 Remaining
Packaging
Clear

   3 Remaining

 
Manufacturer
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Amplifier Type Number of Circuits Output Type Slew Rate Gain Bandwidth Product -3db Bandwidth Current - Input Bias Voltage - Input Offset Current - Supply Current - Output / Channel Voltage - Supply, Single/Dual (±) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
CLC1003IST5X Datasheet CLC1003IST5X - Exar Corporation 1016-1940-2-ND IC OPAMP VFB 35MHZ RRO SOT23-5 6,000 - Immediate
0.90243 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Voltage Feedback 1 Rail-to-Rail 12 V/µs 35MHz 25MHz 300nA 50µV 2.2mA 80mA 2.5 V ~ 12 V, ±1.25 V ~ 6 V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
CLC1003IST5X Datasheet CLC1003IST5X - Exar Corporation 1016-1940-1-ND IC OPAMP VFB 35MHZ RRO SOT23-5 7,388 - Immediate
2.13000 1 Cut Tape (CT)?
Alternate Packaging
-
Voltage Feedback 1 Rail-to-Rail 12 V/µs 35MHz 25MHz 300nA 50µV 2.2mA 80mA 2.5 V ~ 12 V, ±1.25 V ~ 6 V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
CLC1003IST5X Datasheet CLC1003IST5X - Exar Corporation 1016-1940-6-ND IC OPAMP VFB 35MHZ RRO SOT23-5 7,388 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Voltage Feedback 1 Rail-to-Rail 12 V/µs 35MHz 25MHz 300nA 50µV 2.2mA 80mA 2.5 V ~ 12 V, ±1.25 V ~ 6 V -40°C ~ 85°C Surface Mount SC-74A, SOT-753 SOT-23-5
Results per Page
Page 1/1

09:40:41 7/28/2016