|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor TLV431ALPG

All prices are in US dollars.
Digi-Key Part NumberTLV431ALPGOS-ND
Price BreakUnit PriceExtended Price
10.570000.57
100.480004.80
250.4200010.50
1000.3600036.00
2500.3120078.00
5000.26400132.00
1,0000.20400204.00
2,5000.18600465.00
5,0000.17400870.00
Quantity Available Digi-Key Stock: 3,941
Can ship immediately

Factory Stock ? : 20,000
Manufacturer

Manufacturer Part Number

TLV431ALPG

DescriptionIC VREF SHUNT ADJ TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
TLV431ALPG ON Semiconductor | TLV431ALPGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TLV431A/B/C, SCV431B, NCV431
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Bulk ? 
Reference TypeShunt
Output TypeAdjustable
Voltage - Output (Min/Fixed)1.24V
Voltage - Output (Max)16V
Current - Output20mA
Tolerance±1%
Temperature Coefficient-
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz-
Voltage - Input-
Current - Supply-
Current - Cathode80µA
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online CatalogShunt - Adjustable, Programmable - ON Semiconductor
Other NamesTLV431ALPG-ND
TLV431ALPGOS

0:42:51 7/11/2015