|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor TL431CDG

All prices are in US dollars.
Digi-Key Part NumberTL431CDGOS-ND
Price BreakUnit PriceExtended Price
10.440000.44
100.344003.44
1000.2363023.63
2500.1957648.94
5000.1620081.00
1,0000.12150121.50
2,5000.11138278.44
5,0000.10463523.13
10,0000.09788978.75
Quantity Available Digi-Key Stock: 1,729
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431CDG

DescriptionIC VREF SHUNT ADJ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
TL431CDG ON Semiconductor | TL431CDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL431(A, B), NCV431(A, B), SCV431A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Tube ? 
Reference TypeShunt
Output TypeAdjustable
Voltage - Output (Min/Fixed)2.495V
Voltage - Output (Max)36V
Current - Output100mA
Tolerance±2.2%
Temperature Coefficient50ppm/°C Typical
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz-
Voltage - Input-
Current - Supply-
Current - Cathode1mA
Operating Temperature0°C ~ 70°C (TA)
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogShunt - Adjustable, Programmable - ON Semiconductor
Other NamesTL431CDG-ND
TL431CDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
TL431CDR2GOSTR-NDTL431CDR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.111382,500
TL431CDR2GOSCT-NDTL431CDR2GON SemiconductorCut Tape (CT) ? 5,134 - Immediate
0.450001
TL431CDR2GOSDKR-NDTL431CDR2GON SemiconductorDigi-Reel® ? 5,134 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:48:53 7/11/2015