|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor TL431BVDG

All prices are in US dollars.
Digi-Key Part NumberTL431BVDGOS-ND
Price BreakUnit PriceExtended Price
10.640000.64
100.540005.40
1000.4050040.50
2500.3510087.75
5000.29700148.50
1,0000.22950229.50
2,5000.20925523.13
5,0000.19575978.75
10,0000.182251,822.50
Quantity Available Digi-Key Stock: 39
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431BVDG

DescriptionIC VREF SHUNT ADJ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
TL431BVDG ON Semiconductor | TL431BVDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL431(A, B), NCV431(A, B), SCV431A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Tube ? 
Reference TypeShunt
Output TypeAdjustable
Voltage - Output (Min/Fixed)2.495V
Voltage - Output (Max)36V
Current - Output100mA
Tolerance±0.4%
Temperature Coefficient50ppm/°C Typical
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz-
Voltage - Input-
Current - Supply-
Current - Cathode1mA
Operating Temperature-40°C ~ 125°C (TA)
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogShunt - Adjustable, Programmable - ON Semiconductor
Other NamesTL431BVDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
TL431BVDR2GOSTR-NDTL431BVDR2GON SemiconductorTape & Reel (TR) ? 0
0.222892,500
TL431BVDR2GOSCT-NDTL431BVDR2GON SemiconductorCut Tape (CT) ? 993 - Immediate
0.700001
TL431BVDR2GOSDKR-NDTL431BVDR2GON SemiconductorDigi-Reel® ? 993 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:46:34 7/11/2015