|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor TL431BIDG

All prices are in US dollars.
Digi-Key Part NumberTL431BIDGOS-ND
Price BreakUnit PriceExtended Price
10.490000.49
100.414004.14
1000.3105031.05
2500.2691267.28
5000.22770113.85
1,0000.17595175.95
2,5000.16042401.06
5,0000.15008750.38
10,0000.139731,397.25
Quantity Available Digi-Key Stock: 1,375
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431BIDG

DescriptionIC VREF SHUNT ADJ 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
TL431BIDG ON Semiconductor | TL431BIDGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL431(A, B), NCV431(A, B), SCV431A
Product Photos 8-SOIC
Standard Package ? 98
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Tube ? 
Reference TypeShunt
Output TypeAdjustable
Voltage - Output (Min/Fixed)2.495V
Voltage - Output (Max)36V
Current - Output100mA
Tolerance±0.4%
Temperature Coefficient50ppm/°C Typical
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz-
Voltage - Input-
Current - Supply-
Current - Cathode1mA
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Online CatalogShunt - Adjustable, Programmable - ON Semiconductor
Other NamesTL431BIDG-ND
TL431BIDGOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberManufacturerPackagingQuantity AvailableUnit PriceMinimum Quantity
TL431BIDR2GOSTR-NDTL431BIDR2GON SemiconductorTape & Reel (TR) ? 5,000 - Immediate
0.160422,500
TL431BIDR2GOSCT-NDTL431BIDR2GON SemiconductorCut Tape (CT) ? 5,083 - Immediate
0.510001
TL431BIDR2GOSDKR-NDTL431BIDR2GON SemiconductorDigi-Reel® ? 5,083 - Immediate
Digi-Reel®1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:46:46 7/11/2015