|
Keywords: ? 





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor TL431AILPG

All prices are in US dollars.
Digi-Key Part NumberTL431AILPGOS-ND
Price BreakUnit PriceExtended Price
10.540000.54
100.423004.23
250.356408.91
1000.2902029.02
2500.2404060.10
5000.1989699.48
1,0000.14922149.22
2,5000.13678341.96
5,0000.12850642.48
Quantity Available Digi-Key Stock: 2,198
Can ship immediately
Manufacturer

Manufacturer Part Number

TL431AILPG

DescriptionIC VREF SHUNT ADJ TO92-3
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number  ? Customer Reference
TL431AILPG ON Semiconductor | TL431AILPGOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets TL431(A, B), NCV431(A, B), SCV431A
Product Photos TO-92-3(StandardBody),TO-226_straightlead
Standard Package ? 2,000
Category

Integrated Circuits (ICs)

Family

PMIC - Voltage Reference

Series-
Packaging ? Bulk ? 
Reference TypeShunt
Output TypeAdjustable
Voltage - Output (Min/Fixed)2.495V
Voltage - Output (Max)36V
Current - Output100mA
Tolerance±1%
Temperature Coefficient50ppm/°C Typical
Noise - 0.1Hz to 10Hz-
Noise - 10Hz to 10kHz-
Voltage - Input-
Current - Supply-
Current - Cathode1mA
Operating Temperature-40°C ~ 85°C (TA)
Mounting TypeThrough Hole
Package / CaseTO-226-3, TO-92-3 (TO-226AA)
Supplier Device PackageTO-92-3
Online CatalogShunt - Adjustable, Programmable - ON Semiconductor
Other NamesTL431AILPGOS

0:43:28 7/11/2015