Product Index > Integrated Circuits (ICs) > PMIC - Voltage Reference > ON Semiconductor TL431ACLPG
All prices are in US dollars.
Digi-Key Part Number TL431ACLPGOS-ND
Price Break Unit Price Extended Price
1 0.44000 0.44
10 0.34400 3.44
25 0.29040 7.26
100 0.23630 23.63
250 0.19576 48.94
500 0.16200 81.00
1,000 0.12150 121.50
2,500 0.11138 278.44
5,000 0.10463 523.13
Quantity Available
Digi-Key Stock: 3,997 Can ship immediately Factory Stock : 2,000
Manufacturer
Manufacturer Part Number TL431ACLPG
Description IC VREF SHUNT ADJ TO92-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Quantity Item Number
Customer Reference
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Datasheets
TL431(A, B), NCV431(A, B), SCV431A
Product Photos
TO-92-3(StandardBody),TO-226_straightlead
Standard Package 2,000
Category
Family
Series -
Packaging Bulk
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient 50ppm/°C Typical
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 1mA
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Online Catalog Shunt - Adjustable, Programmable - ON Semiconductor
Other Names TL431ACLPGOS
0:44:37 7/11/2015